
SC39-11SYKWA | |
|---|---|
DigiKey Part Number | 754-2297-ND |
Manufacturer | |
Manufacturer Product Number | SC39-11SYKWA |
Description | DISPLAY 7SEG 0.39" SGL YLW 10DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Cathode 2V 20mA 0.512" H x 0.394" W x 0.276" D (13.00mm x 10.00mm x 7.00mm) 10-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | SC39-11SYKWA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.512" H x 0.394" W x 0.276" D (13.00mm x 10.00mm x 7.00mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 86mcd | |
Wavelength - Peak | 590nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 39 | 30,35026 Kč | 1 183,66 Kč |
| 117 | 27,07128 Kč | 3 167,34 Kč |
| 507 | 23,82465 Kč | 12 079,10 Kč |
| 1 014 | 22,64243 Kč | 22 959,42 Kč |
| 2 028 | 21,64109 Kč | 43 888,13 Kč |
| 5 031 | 20,55780 Kč | 103 426,29 Kč |
| 10 023 | 19,88108 Kč | 199 268,06 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |


