
SC36-11SURKWA | |
|---|---|
DigiKey Part Number | SC36-11SURKWA-ND |
Manufacturer | |
Manufacturer Product Number | SC36-11SURKWA |
Description | DISPLAY 7SEG 0.36" SGL RED 10DIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 1.95V 20mA 0.551" H x 0.295" W x 0.335" D (14.00mm x 7.50mm x 8.50mm) 10-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | SC36-11SURKWA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.551" H x 0.295" W x 0.335" D (14.00mm x 7.50mm x 8.50mm) | |
Digit/Alpha Size | 0.36" (9.14mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Millicandela Rating | 28mcd | |
Wavelength - Peak | 645nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-DIP (0.200", 5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,98000 Kč | 45,98 Kč |
| 36 | 28,29611 Kč | 1 018,66 Kč |
| 108 | 25,17139 Kč | 2 718,51 Kč |
| 504 | 21,94579 Kč | 11 060,68 Kč |
| 1 008 | 20,83737 Kč | 21 004,07 Kč |
| 2 016 | 19,89821 Kč | 40 114,79 Kč |
| 5 004 | 18,88169 Kč | 94 483,98 Kč |
| 10 008 | 18,24381 Kč | 182 584,05 Kč |
| Unit Price without VAT: | 45,98000 Kč |
|---|---|
| Unit Price with VAT: | 55,63580 Kč |


