



SC36-11EWA | |
|---|---|
DigiKey Part Number | 754-2293-ND |
Manufacturer | |
Manufacturer Product Number | SC36-11EWA |
Description | DISPLAY 7SEG 0.36" SGL RED 10DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V 20mA 0.551" H x 0.295" W x 0.335" D (14.00mm x 7.50mm x 8.50mm) 10-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | SC36-11EWA Models |
Category | Color Red |
Manufacturer Kingbright | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 2.1mcd |
Number of Characters 1 | Wavelength - Peak 627nm |
Size / Dimension 0.551" H x 0.295" W x 0.335" D (14.00mm x 7.50mm x 8.50mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.36" (9.14mm) | Package / Case 10-DIP (0.200", 5.08mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 36 | 30,62222 Kč | 1 102,40 Kč |
| 108 | 27,28185 Kč | 2 946,44 Kč |
| 504 | 23,83565 Kč | 12 013,17 Kč |
| 1 008 | 22,65181 Kč | 22 833,02 Kč |
| 2 016 | 21,64898 Kč | 43 644,34 Kč |
| 5 004 | 20,56356 Kč | 102 900,05 Kč |
| 10 008 | 19,88237 Kč | 198 982,76 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |


