Similar

SC04-11EWA | |
|---|---|
DigiKey Part Number | 754-1464-5-ND |
Manufacturer | |
Manufacturer Product Number | SC04-11EWA |
Description | DISPLAY 7-SEG 0.4" SGL RED 14DIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V 20mA 0.738" H x 0.386" W x 0.200" D (18.75mm x 9.80mm x 5.08mm) 14-DIP (0.295", 7.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | SC04-11EWA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.738" H x 0.386" W x 0.200" D (18.75mm x 9.80mm x 5.08mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 5.6mcd | |
Wavelength - Peak | 627nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 14-DIP (0.295", 7.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,31000 Kč | 50,31 Kč |
| 27 | 32,10519 Kč | 866,84 Kč |
| 108 | 27,68657 Kč | 2 990,15 Kč |
| 513 | 24,16524 Kč | 12 396,77 Kč |
| 1 026 | 22,97158 Kč | 23 568,84 Kč |
| 2 025 | 21,97859 Kč | 44 506,64 Kč |
| 5 022 | 20,88196 Kč | 104 869,20 Kč |
| 10 017 | 20,19558 Kč | 202 299,12 Kč |
| Unit Price without VAT: | 50,31000 Kč |
|---|---|
| Unit Price with VAT: | 60,87510 Kč |



