SA56-11GWA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA56-11GWA

DigiKey Part Number
754-1459-5-ND
Manufacturer
Manufacturer Product Number
SA56-11GWA
Description
DISPLAY 7SEG 0.56" SGL GRN 10DIP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.2V 20mA 0.750" H x 0.500" W x 0.315" D (19.05mm x 12.70mm x 8.00mm) 10-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
EDA/CAD Models
SA56-11GWA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tube
Part Status
Active
Number of Characters
1
Size / Dimension
0.750" H x 0.500" W x 0.315" D (19.05mm x 12.70mm x 8.00mm)
Digit/Alpha Size
0.56" (14.22mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Green
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Millicandela Rating
11mcd
Wavelength - Peak
565nm
Power Dissipation (Max)
62.5mW
Package / Case
10-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 189
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
151,36000 Kč51,36 Kč
4031,39600 Kč1 255,84 Kč
12028,03683 Kč3 364,42 Kč
52024,71108 Kč12 849,76 Kč
1 00023,56295 Kč23 562,95 Kč
2 00022,52750 Kč45 055,00 Kč
5 00021,39892 Kč106 994,60 Kč
10 00020,69691 Kč206 969,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:51,36000 Kč
Unit Price with VAT:62,14560 Kč