
SA52-11GWA | |
|---|---|
DigiKey Part Number | 754-2282-ND |
Manufacturer | |
Manufacturer Product Number | SA52-11GWA |
Description | DISPLAY 7SEG 0.52" SGL GRN 10DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.2V 20mA 0.689" H x 0.488" W x 0.276" D (17.50mm x 12.40mm x 7.00mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | SA52-11GWA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.689" H x 0.488" W x 0.276" D (17.50mm x 12.40mm x 7.00mm) | |
Digit/Alpha Size | 0.52" (13.21mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Millicandela Rating | 10.5mcd | |
Wavelength - Peak | 565nm | |
Power Dissipation (Max) | 62.5mW | |
Package / Case | 10-DIP (0.600", 15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 40 | 25,94825 Kč | 1 037,93 Kč |
| 120 | 23,07333 Kč | 2 768,80 Kč |
| 520 | 20,22794 Kč | 10 518,53 Kč |
| 1 000 | 19,24509 Kč | 19 245,09 Kč |
| 2 000 | 18,35803 Kč | 36 716,06 Kč |
| 5 000 | 17,39088 Kč | 86 954,40 Kč |
| 10 000 | 16,78912 Kč | 167 891,20 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |

