Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.748" H x 0.496" W x 0.310" D (19.00mm x 12.60mm x 7.87mm) 14-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA43-11EWA

DigiKey Part Number
754-1693-5-ND
Manufacturer
Manufacturer Product Number
SA43-11EWA
Description
DISPLAY 7SEG 0.43" SGL RED 14DIP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.748" H x 0.496" W x 0.310" D (19.00mm x 12.60mm x 7.87mm) 14-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
SA43-11EWA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tube
Part Status
Active
Number of Characters
1
Size / Dimension
0.748" H x 0.496" W x 0.310" D (19.00mm x 12.60mm x 7.87mm)
Digit/Alpha Size
0.43" (10.92mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Millicandela Rating
6.9mcd
Wavelength - Peak
627nm
Power Dissipation (Max)
75mW
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 965
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
147,04000 Kč47,04 Kč
2630,00308 Kč780,08 Kč
10425,80125 Kč2 683,33 Kč
52022,36408 Kč11 629,32 Kč
1 01421,28087 Kč21 578,80 Kč
2 00220,34194 Kč40 724,56 Kč
5 01819,29473 Kč96 820,96 Kč
10 01018,64755 Kč186 661,98 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,04000 Kč
Unit Price with VAT:56,91840 Kč