
SA32-61LZGKWB-2BCB | |
|---|---|
DigiKey Part Number | 754-SA32-61LZGKWB-2BCB-ND |
Manufacturer | |
Manufacturer Product Number | SA32-61LZGKWB-2BCB |
Description | 0.32" RA. 7-SEGMENT GREEN LED DI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.65V 2mA 0.433" H x 0.307" W x 0.197" D (11.00mm x 7.80mm x 5.00mm) 10-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.433" H x 0.307" W x 0.197" D (11.00mm x 7.80mm x 5.00mm) | |
Digit/Alpha Size | 0.32" (8.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.65V | |
Current - Test | 2mA | |
Millicandela Rating | 110mcd | |
Wavelength - Peak | 515nm | |
Power Dissipation (Max) | 102.5mW | |
Package / Case | 10-DIP (0.200", 5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,29000 Kč | 153,29 Kč |
| 63 | 97,56397 Kč | 6 146,53 Kč |
| 126 | 92,47452 Kč | 11 651,79 Kč |
| 504 | 84,51028 Kč | 42 593,18 Kč |
| 1 008 | 81,42120 Kč | 82 072,57 Kč |
| 2 016 | 78,81000 Kč | 158 880,96 Kč |
| Unit Price without VAT: | 153,29000 Kč |
|---|---|
| Unit Price with VAT: | 185,48090 Kč |

