
SA32-61GWB-2BCB | |
|---|---|
DigiKey Part Number | 754-SA32-61GWB-2BCB-ND |
Manufacturer | |
Manufacturer Product Number | SA32-61GWB-2BCB |
Description | 0.32" RA. 7-SEGMENT GREEN LED DI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2V 10mA 0.433" H x 0.307" W x 0.197" D (11.00mm x 7.80mm x 5.00mm) 10-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.433" H x 0.307" W x 0.197" D (11.00mm x 7.80mm x 5.00mm) | |
Digit/Alpha Size | 0.32" (8.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Millicandela Rating | 12mcd | |
Wavelength - Peak | 565nm | |
Power Dissipation (Max) | 62.5mW | |
Package / Case | 10-DIP (0.200", 5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,65000 Kč | 135,65 Kč |
| 63 | 85,49190 Kč | 5 385,99 Kč |
| 126 | 80,89730 Kč | 10 193,06 Kč |
| 504 | 73,70881 Kč | 37 149,24 Kč |
| 1 008 | 70,91991 Kč | 71 487,27 Kč |
| 2 016 | 68,56128 Kč | 138 219,54 Kč |
| Unit Price without VAT: | 135,65000 Kč |
|---|---|
| Unit Price with VAT: | 164,13650 Kč |

