Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.95V 20mA 1.339" H x 0.551" W x 0.413" D (34.00mm x 14.00mm x 10.50mm) 10-DIP (1.197", 30.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA10-21SURKWA

DigiKey Part Number
SA10-21SURKWA-ND
Manufacturer
Manufacturer Product Number
SA10-21SURKWA
Description
DISPLAY 7-SEG 1" SGL RED 10DIP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.95V 20mA 1.339" H x 0.551" W x 0.413" D (34.00mm x 14.00mm x 10.50mm) 10-DIP (1.197", 30.40mm)
Datasheet
 Datasheet
EDA/CAD Models
SA10-21SURKWA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tube
Part Status
Active
Number of Characters
1
Size / Dimension
1.339" H x 0.551" W x 0.413" D (34.00mm x 14.00mm x 10.50mm)
Digit/Alpha Size
1.00" (25.40mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
1.95V
Current - Test
20mA
Millicandela Rating
260mcd
Wavelength - Peak
645nm
Power Dissipation (Max)
75mW
Package / Case
10-DIP (1.197", 30.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 522
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1104,62000 Kč104,62 Kč
2072,07500 Kč1 441,50 Kč
10061,95650 Kč6 195,65 Kč
50055,04954 Kč27 524,77 Kč
1 00052,80435 Kč52 804,35 Kč
2 00050,90522 Kč101 810,44 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:104,62000 Kč
Unit Price with VAT:126,59020 Kč