Similar

SA04-11GWA | |
|---|---|
DigiKey Part Number | 754-1456-5-ND |
Manufacturer | |
Manufacturer Product Number | SA04-11GWA |
Description | DISPLAY 7SEG 0.4" SGL GRN 14DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.2V 20mA 0.738" H x 0.386" W x 0.200" D (18.75mm x 9.80mm x 5.08mm) 14-DIP (0.295", 7.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | SA04-11GWA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.738" H x 0.386" W x 0.200" D (18.75mm x 9.80mm x 5.08mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Millicandela Rating | 8.6mcd | |
Wavelength - Peak | 565nm | |
Power Dissipation (Max) | 62.5mW | |
Package / Case | 14-DIP (0.295", 7.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 27 | 32,02593 Kč | 864,70 Kč |
| 108 | 27,61824 Kč | 2 982,77 Kč |
| 513 | 24,10554 Kč | 12 366,14 Kč |
| 1 026 | 22,91483 Kč | 23 510,62 Kč |
| 2 025 | 21,92430 Kč | 44 396,71 Kč |
| 5 022 | 20,83038 Kč | 104 610,17 Kč |
| 10 017 | 20,14569 Kč | 201 799,38 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |



