
PDC54-12SURKWA | |
|---|---|
DigiKey Part Number | 754-PDC54-12SURKWA-ND |
Manufacturer | |
Manufacturer Product Number | PDC54-12SURKWA |
Description | .54" DUAL ALPHANUMERIC RED DISPL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 14-Segment, Alphanumeric 2 Character Common Cathode 1.85V 10mA 0.835" H x 0.992" W x 0.307" D (21.20mm x 25.20mm x 7.80mm) 18-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.835" H x 0.992" W x 0.307" D (21.20mm x 25.20mm x 7.80mm) | |
Digit/Alpha Size | 0.53" (13.50mm) | |
Display Type | 14-Segment, Alphanumeric | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Current - Test | 10mA | |
Millicandela Rating | 68mcd | |
Wavelength - Peak | 645nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 18-DIP (0.600", 15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,87000 Kč | 110,87 Kč |
| 20 | 76,78950 Kč | 1 535,79 Kč |
| 100 | 66,14790 Kč | 6 614,79 Kč |
| 500 | 58,88512 Kč | 29 442,56 Kč |
| 1 000 | 56,52473 Kč | 56 524,73 Kč |
| 2 000 | 54,52845 Kč | 109 056,90 Kč |
| Unit Price without VAT: | 110,87000 Kč |
|---|---|
| Unit Price with VAT: | 134,15270 Kč |


