LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Green Diffused, Tinted 2.1V 150mA Square with Flat Top 8.89mm Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KB2855CGKD

DigiKey Part Number
KB2855CGKD-ND
Manufacturer
Manufacturer Product Number
KB2855CGKD
Description
LED LGT BAR 8.89MM GREEN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Green Diffused, Tinted 2.1V 150mA Square with Flat Top 8.89mm Through Hole
Datasheet
 Datasheet
EDA/CAD Models
KB2855CGKD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tube
Part Status
Active
Color
Green
Wavelength - Peak
574nm
Configuration
Bar - Single, DIP
Current
150mA
Millicandela Rating
48mcd
Viewing Angle
-
Lens Type
Diffused, Tinted
Lens Style
Square with Flat Top
Lens Size
8.89mm
Voltage Rating
2.1V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
142,63000 Kč42,63 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:42,63000 Kč
Unit Price with VAT:51,58230 Kč