
KB2755YW | |
|---|---|
DigiKey Part Number | 754-1190-5-ND |
Manufacturer | |
Manufacturer Product Number | KB2755YW |
Description | LED LGT BAR 8.89X8.89MM YL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Yellow Diffused, White 2.1V 30mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KB2755YW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 588nm | |
Configuration | Bar - Single, DIP | |
Current | 30mA | |
Millicandela Rating | 24mcd | |
Viewing Angle | - | |
Lens Type | Diffused, White | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 50 | 25,13880 Kč | 1 256,94 Kč |
| 100 | 23,34770 Kč | 2 334,77 Kč |
| 500 | 20,15556 Kč | 10 077,78 Kč |
| 1 000 | 19,11385 Kč | 19 113,85 Kč |
| 2 000 | 18,23152 Kč | 36 463,04 Kč |
| 5 000 | 17,26939 Kč | 86 346,95 Kč |
| 10 000 | 16,67084 Kč | 166 708,40 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |

