
| KB2400YW | |
|---|---|
| DigiKey Part Number | 754-1182-5-ND | 
| Manufacturer | |
| Manufacturer Product Number | KB2400YW | 
| Description | LED LGT BAR 8.89X3.81MM YLW | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, SIP Yellow Diffused, White 2.1V 30mA Through Hole | 
| Datasheet | Datasheet | 
| EDA/CAD Models | KB2400YW Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Kingbright | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Color | Yellow | |
| Wavelength - Peak | 590nm | |
| Configuration | Bar - Single, SIP | |
| Current | 30mA | |
| Millicandela Rating | 36mcd | |
| Viewing Angle | - | |
| Lens Type | Diffused, White | |
| Lens Style | - | |
| Lens Size | - | |
| Voltage Rating | 2.1V | |
| Mounting Type | Through Hole | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 63,04000 Kč | 63,04 Kč | 
| 10 | 45,85600 Kč | 458,56 Kč | 
| 100 | 35,68020 Kč | 3 568,02 Kč | 
| 500 | 31,21150 Kč | 15 605,75 Kč | 
| 1 000 | 29,75591 Kč | 29 755,91 Kč | 
| 2 000 | 28,52388 Kč | 57 047,76 Kč | 
| 5 000 | 27,18158 Kč | 135 907,90 Kč | 
| Unit Price without VAT: | 63,04000 Kč | 
|---|---|
| Unit Price with VAT: | 76,27840 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic