LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Red Diffused, Tinted 1.95V 185mA Square with Flat Top 15.00mm Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Red Diffused, Tinted 1.95V 185mA Square with Flat Top 15.00mm Through Hole
DE4SURKD

DE4SURKD

DigiKey Part Number
DE4SURKD-ND
Manufacturer
Manufacturer Product Number
DE4SURKD
Description
LED LGT BAR 15MM RED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Red Diffused, Tinted 1.95V 185mA Square with Flat Top 15.00mm Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DE4SURKD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tube
Part Status
Active
Color
Red
Wavelength - Peak
645nm
Configuration
Bar - Single, DIP
Current
185mA
Millicandela Rating
250mcd
Viewing Angle
-
Lens Type
Diffused, Tinted
Lens Style
Square with Flat Top
Lens Size
15.00mm
Voltage Rating
1.95V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 734
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
165,93000 Kč65,93 Kč
3341,83061 Kč1 380,41 Kč
13236,49674 Kč4 817,57 Kč
52832,65229 Kč17 240,41 Kč
1 02331,22072 Kč31 938,80 Kč
2 01329,97352 Kč60 336,70 Kč
5 01628,58369 Kč143 375,79 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:65,93000 Kč
Unit Price with VAT:79,77530 Kč