
DC20/20YWA | |
|---|---|
DigiKey Part Number | 754-DC20/20YWA-ND |
Manufacturer | |
Manufacturer Product Number | DC20/20YWA |
Description | 20-SEGMENT YEL LED BARGRAPH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 20 Wide, SIP Yellow Diffused, White 1.95V 10mA Rectangle with Flat Top Through Hole |
Datasheet | Datasheet |
Category | Current 10mA |
Manufacturer Kingbright | Millicandela Rating 9mcd |
Packaging Tube | Viewing Angle 20° |
Part Status Active | Lens Type Diffused, White |
Color Yellow | Lens Style Rectangle with Flat Top |
Wavelength - Peak 590nm | Voltage Rating 1.95V |
Configuration Bar - 20 Wide, SIP | Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,67000 Kč | 165,67 Kč |
| 10 | 125,79900 Kč | 1 257,99 Kč |
| 100 | 102,45130 Kč | 10 245,13 Kč |
| 500 | 92,27698 Kč | 46 138,49 Kč |
| 1 000 | 88,97420 Kč | 88 974,20 Kč |
| 2 000 | 86,18230 Kč | 172 364,60 Kč |
| Unit Price without VAT: | 165,67000 Kč |
|---|---|
| Unit Price with VAT: | 200,46070 Kč |





