
DC10SYKWA | |
---|---|
DigiKey Part Number | 754-2245-ND |
Manufacturer | |
Manufacturer Product Number | DC10SYKWA |
Description | LED CBI 5.08X1.78MM 10SEG Y VERT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Yellow (x 10) Diffused, White 2V 175mA Rectangle with Flat Top 5.08mm x 1.78mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DC10SYKWA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Yellow (x 10) | |
Wavelength - Peak | 590nm | |
Configuration | Bar - 10 Wide, DIP | |
Current | 175mA | |
Millicandela Rating | 36mcd | |
Viewing Angle | - | |
Lens Type | Diffused, White | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.08mm x 1.78mm | |
Voltage Rating | 2V | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 34,55978 Kč | 69 119,56 Kč |
Unit Price without VAT: | 34,55978 Kč |
---|---|
Unit Price with VAT: | 41,81733 Kč |