
BC56-11SURKWA | |
|---|---|
DigiKey Part Number | BC56-11SURKWA-ND |
Manufacturer | |
Manufacturer Product Number | BC56-11SURKWA |
Description | DISPLAY 7SEG 0.56" TRP RED 28DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Cathode 1.95V 20mA 1.480" H x 0.748" W x 0.319" D (37.60mm x 19.00mm x 8.10mm) 28-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | BC56-11SURKWA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 3 | |
Size / Dimension | 1.480" H x 0.748" W x 0.319" D (37.60mm x 19.00mm x 8.10mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Millicandela Rating | 73mcd | |
Wavelength - Peak | 645nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,20000 Kč | 126,20 Kč |
| 13 | 92,08462 Kč | 1 197,10 Kč |
| 104 | 75,95221 Kč | 7 899,03 Kč |
| 507 | 68,03020 Kč | 34 491,31 Kč |
| 1 001 | 65,45167 Kč | 65 517,12 Kč |
| 2 002 | 63,22579 Kč | 126 578,03 Kč |
| Unit Price without VAT: | 126,20000 Kč |
|---|---|
| Unit Price with VAT: | 152,70200 Kč |


