
BA56-12EWA | |
---|---|
DigiKey Part Number | 754-2235-ND |
Manufacturer | |
Manufacturer Product Number | BA56-12EWA |
Description | DISPLAY 7SEG 0.56" TRP RED 12DIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Anode 2V 20mA 1.480" H x 0.748" W x 0.319" D (37.60mm x 19.00mm x 8.10mm) 12-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | BA56-12EWA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 3 | |
Size / Dimension | 1.480" H x 0.748" W x 0.319" D (37.60mm x 19.00mm x 8.10mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 5.8mcd | |
Wavelength - Peak | 627nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 12-DIP (0.600", 15.24mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 125,19000 Kč | 125,19 Kč |
13 | 91,34769 Kč | 1 187,52 Kč |
104 | 75,34452 Kč | 7 835,83 Kč |
507 | 67,48592 Kč | 34 215,36 Kč |
1 001 | 64,92800 Kč | 64 992,93 Kč |
2 002 | 62,71994 Kč | 125 565,32 Kč |
Unit Price without VAT: | 125,19000 Kč |
---|---|
Unit Price with VAT: | 151,47990 Kč |