APTR3216 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTR3216MGC

DigiKey Part Number
754-1950-2-ND - Tape & Reel (TR)
754-1950-1-ND - Cut Tape (CT)
754-1950-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APTR3216MGC
Description
LED GREEN CLEAR CHIP SMD BOT ENT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2.1V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APTR3216MGC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.05mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 667
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,42000 Kč12,42 Kč
108,56700 Kč85,67 Kč
1006,18240 Kč618,24 Kč
5005,11430 Kč2 557,15 Kč
1 0004,76340 Kč4 763,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,46492 Kč8 929,84 Kč
4 0004,21163 Kč16 846,52 Kč
6 0004,08167 Kč24 490,02 Kč
10 0003,93490 Kč39 349,00 Kč
14 0003,84756 Kč53 865,84 Kč
20 0003,76241 Kč75 248,20 Kč
50 0003,57445 Kč178 722,50 Kč
Manufacturers Standard Package
Unit Price without VAT:12,42000 Kč
Unit Price with VAT:15,02820 Kč