
APTL3216ZGCK-01 | |
|---|---|
DigiKey Part Number | 754-APTL3216ZGCK-01TR-ND - Tape & Reel (TR) 754-APTL3216ZGCK-01CT-ND - Cut Tape (CT) 754-APTL3216ZGCK-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTL3216ZGCK-01 |
Description | LED GREEN CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTL3216ZGCK-01 Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 80° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 515nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Round with Domed Top | Height (Max) 1.20mm |
Lens Size 1.10mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 Kč | 12,72 Kč |
| 10 | 8,84300 Kč | 88,43 Kč |
| 100 | 6,40060 Kč | 640,06 Kč |
| 500 | 5,30272 Kč | 2 651,36 Kč |
| 1 000 | 4,94192 Kč | 4 941,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,63514 Kč | 9 270,28 Kč |
| 4 000 | 4,37481 Kč | 17 499,24 Kč |
| 6 000 | 4,24124 Kč | 25 447,44 Kč |
| 10 000 | 4,09041 Kč | 40 904,10 Kč |
| 14 000 | 4,00071 Kč | 56 009,94 Kč |
| 20 000 | 3,91319 Kč | 78 263,80 Kč |
| Unit Price without VAT: | 12,72000 Kč |
|---|---|
| Unit Price with VAT: | 15,39120 Kč |


