
APTL3216ZGC | |
|---|---|
DigiKey Part Number | 754-1446-2-ND - Tape & Reel (TR) 754-1446-1-ND - Cut Tape (CT) 754-1446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTL3216ZGC |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTL3216ZGC Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 70° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 515nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Round with Flat Top | Height (Max) 1.10mm |
Lens Size 1.60mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,64000 Kč | 15,64 Kč |
| 10 | 10,86600 Kč | 108,66 Kč |
| 100 | 7,93130 Kč | 793,13 Kč |
| 500 | 6,61536 Kč | 3 307,68 Kč |
| 1 000 | 6,18366 Kč | 6 183,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,81712 Kč | 11 634,24 Kč |
| 4 000 | 5,50611 Kč | 22 024,44 Kč |
| 6 000 | 5,34673 Kč | 32 080,38 Kč |
| 10 000 | 5,16668 Kč | 51 666,80 Kč |
| 14 000 | 5,05962 Kč | 70 834,68 Kč |
| 20 000 | 4,95524 Kč | 99 104,80 Kč |
| Unit Price without VAT: | 15,64000 Kč |
|---|---|
| Unit Price with VAT: | 18,92440 Kč |



