
APTF1616QBDSURKCGKC | |
|---|---|
DigiKey Part Number | 754-APTF1616QBDSURKCGKCTR-ND - Tape & Reel (TR) 754-APTF1616QBDSURKCGKCCT-ND - Cut Tape (CT) 754-APTF1616QBDSURKCGKCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTF1616QBDSURKCGKC |
Description | LED RGB CLEAR 4SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 630nm Red, 570nm Green, 470nm Blue LED Indication - Discrete 1.95V Red, 2.1V Green, 3.3V Blue 0606 (1616 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTF1616QBDSURKCGKC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 1.95V Red, 2.1V Green, 3.3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 650nm Red, 574nm Green, 468nm Blue | |
Features | - | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.60mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 13,46000 Kč | 134,60 Kč |
| 100 | 9,91110 Kč | 991,11 Kč |
| 500 | 8,32528 Kč | 4 162,64 Kč |
| 1 000 | 7,80538 Kč | 7 805,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,36442 Kč | 14 728,84 Kč |
| 4 000 | 6,99045 Kč | 27 961,80 Kč |
| 6 000 | 6,79877 Kč | 40 792,62 Kč |
| 10 000 | 6,58237 Kč | 65 823,70 Kč |
| 14 000 | 6,45374 Kč | 90 352,36 Kč |
| 20 000 | 6,32829 Kč | 126 565,80 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |


