Infrared (IR) Emitter 880nm 1.3V 50mA 1.6mW/sr @ 20mA 50° 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Infrared (IR) Emitter 880nm 1.3V 50mA 1.6mW/sr @ 20mA 50° 1206 (3216 Metric)
Kingbright IR LEDs | Digi-Key Daily

APTD3216SF4C

DigiKey Part Number
754-1443-2-ND - Tape & Reel (TR)
754-1443-1-ND - Cut Tape (CT)
754-1443-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APTD3216SF4C
Description
EMITTER IR 880NM 50MA 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 880nm 1.3V 50mA 1.6mW/sr @ 20mA 50° 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APTD3216SF4C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
1.6mW/sr @ 20mA
Wavelength
880nm
Voltage - Forward (Vf) (Typ)
1.3V
Viewing Angle
50°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 237
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
1012,15800 Kč121,58 Kč
1008,91160 Kč891,16 Kč
5007,46016 Kč3 730,08 Kč
1 0006,98435 Kč6 984,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,58025 Kč13 160,50 Kč
4 0006,23751 Kč24 950,04 Kč
6 0006,06181 Kč36 370,86 Kč
10 0005,86344 Kč58 634,40 Kč
14 0005,74550 Kč80 437,00 Kč
20 0005,63050 Kč112 610,00 Kč
Manufacturers Standard Package
Unit Price without VAT:17,43000 Kč
Unit Price with VAT:21,09030 Kč