
APTD3216EC | |
|---|---|
DigiKey Part Number | 754-1153-2-ND - Tape & Reel (TR) 754-1153-1-ND - Cut Tape (CT) 754-1153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTD3216EC |
Description | LED RED CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 617nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTD3216EC Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 35° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 627nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Round with Domed Top | Height (Max) 1.90mm |
Lens Size 1.60mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,07400 Kč | 40,74 Kč |
| 100 | 2,86830 Kč | 286,83 Kč |
| 500 | 2,31734 Kč | 1 158,67 Kč |
| 1 000 | 2,13487 Kč | 2 134,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,86672 Kč | 3 733,44 Kč |
| 4 000 | 1,74047 Kč | 6 961,88 Kč |
| 6 000 | 1,67561 Kč | 10 053,66 Kč |
| 10 000 | 1,60223 Kč | 16 022,30 Kč |
| 14 000 | 1,55852 Kč | 21 819,28 Kč |
| 20 000 | 1,51587 Kč | 30 317,40 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |


