
APTD2012F3C | |
|---|---|
DigiKey Part Number | 754-2355-2-ND - Tape & Reel (TR) 754-2355-1-ND - Cut Tape (CT) 754-2355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTD2012F3C |
Description | INFRARED EMITTING DIODE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 50mA 2mW/sr @ 20mA 40° 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTD2012F3C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 2mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 40° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,28600 Kč | 72,86 Kč |
| 100 | 5,22640 Kč | 522,64 Kč |
| 500 | 4,29998 Kč | 2 149,99 Kč |
| 1 000 | 3,99529 Kč | 3 995,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,60319 Kč | 10 809,57 Kč |
| 6 000 | 3,40336 Kč | 20 420,16 Kč |
| 9 000 | 3,30084 Kč | 29 707,56 Kč |
| 15 000 | 3,18507 Kč | 47 776,05 Kč |
| 21 000 | 3,11624 Kč | 65 441,04 Kč |
| 30 000 | 3,04908 Kč | 91 472,40 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |



