
APT3216ZGC | |
|---|---|
DigiKey Part Number | 754-1440-2-ND - Tape & Reel (TR) 754-1440-1-ND - Cut Tape (CT) 754-1440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT3216ZGC |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APT3216ZGC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,56700 Kč | 85,67 Kč |
| 100 | 6,19230 Kč | 619,23 Kč |
| 500 | 5,12268 Kč | 2 561,34 Kč |
| 1 000 | 4,77117 Kč | 4 771,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,41830 Kč | 8 836,60 Kč |
| 4 000 | 4,16721 Kč | 16 668,84 Kč |
| 6 000 | 4,03841 Kč | 24 230,46 Kč |
| 10 000 | 3,89290 Kč | 38 929,00 Kč |
| 14 000 | 3,80635 Kč | 53 288,90 Kč |
| 20 000 | 3,72193 Kč | 74 438,60 Kč |
| 50 000 | 3,53560 Kč | 176 780,00 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |











