


APT3216LSECK/J4-PRV | |
|---|---|
DigiKey Part Number | 754-1941-2-ND - Tape & Reel (TR) 754-1941-1-ND - Cut Tape (CT) 754-1941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT3216LSECK/J4-PRV |
Description | LED ORANGE CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.8V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APT3216LSECK/J4-PRV Models |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Mfr | Current - Test 2mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 611nm |
Configuration Standard | Package / Case 1206 (3216 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.60mm W |
Millicandela Rating | Height (Max) 0.75mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.90mm x 1.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,72700 Kč | 77,27 Kč |
| 100 | 5,55820 Kč | 555,82 Kč |
| 500 | 4,58260 Kč | 2 291,30 Kč |
| 1 000 | 4,26175 Kč | 4 261,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,98899 Kč | 7 977,98 Kč |
| 4 000 | 3,75728 Kč | 15 029,12 Kč |
| 6 000 | 3,63839 Kč | 21 830,34 Kč |
| 10 000 | 3,50408 Kč | 35 040,80 Kč |
| 14 000 | 3,42420 Kč | 47 938,80 Kč |
| 20 000 | 3,34626 Kč | 66 925,20 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |




