Yellow 590nm LED Indication - Discrete 1.85V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 590nm LED Indication - Discrete 1.85V 0603 (1608 Metric)
Kingbright HELI-Dome Surface Mount LEDs | Digi-Key Daily

APT1608LSYCK/J3-PRV

DigiKey Part Number
754-1932-2-ND - Tape & Reel (TR)
754-1932-1-ND - Cut Tape (CT)
754-1932-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APT1608LSYCK/J3-PRV
Description
LED YELLOW CLEAR 2SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 1.85V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APT1608LSYCK/J3-PRV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.85V
Current - Test
2mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
590nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.75mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 639
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
107,72700 Kč77,27 Kč
1005,55820 Kč555,82 Kč
5004,58260 Kč2 291,30 Kč
1 0004,26175 Kč4 261,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,44525 Kč6 890,50 Kč
4 0003,23894 Kč12 955,76 Kč
6 0003,13304 Kč18 798,24 Kč
10 0003,01336 Kč30 133,60 Kč
14 0002,94217 Kč41 190,38 Kč
20 0002,87272 Kč57 454,40 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč