Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APPA3010SYCK

DigiKey Part Number
754-2325-2-ND - Tape & Reel (TR)
754-2325-1-ND - Cut Tape (CT)
754-2325-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APPA3010SYCK
Description
LED YELLOW CLEAR SMD R/A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
APPA3010SYCK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
2.01mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
590nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.50mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
105,22900 Kč52,29 Kč
1003,70190 Kč370,19 Kč
5003,01280 Kč1 506,40 Kč
1 0002,78559 Kč2 785,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,59221 Kč5 184,42 Kč
4 0002,42774 Kč9 710,96 Kč
6 0002,34327 Kč14 059,62 Kč
10 0002,24779 Kč22 477,90 Kč
14 0002,19095 Kč30 673,30 Kč
20 0002,13550 Kč42 710,00 Kč
50 0002,01298 Kč100 649,00 Kč
100 0001,93671 Kč193 671,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč