


| APPA3010SF4C-P22 | |
|---|---|
| DigiKey Part Number | 754-2213-2-ND - Tape & Reel (TR) 754-2213-1-ND - Cut Tape (CT) 754-2213-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | APPA3010SF4C-P22 | 
| Description | INFRARED EMITTERS RA INFARED 1MW | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Infrared (IR) Emitter 880nm 1.3V 50mA 1mW/sr @ 20mA 30° 2-SMD, No Lead | 
| Datasheet | Datasheet | 
| EDA/CAD Models | APPA3010SF4C-P22 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Kingbright | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Infrared (IR) | |
| Current - DC Forward (If) (Max) | 50mA | |
| Radiant Intensity (Ie) Min @ If | 1mW/sr @ 20mA | |
| Wavelength | 880nm | |
| Voltage - Forward (Vf) (Typ) | 1.3V | |
| Viewing Angle | 30° | |
| Orientation | Side View | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount, Right Angle | |
| Package / Case | 2-SMD, No Lead | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 16,23000 Kč | 16,23 Kč | 
| 10 | 11,31800 Kč | 113,18 Kč | 
| 100 | 8,26410 Kč | 826,41 Kč | 
| 500 | 6,90260 Kč | 3 451,30 Kč | 
| 1 000 | 6,45631 Kč | 6 456,31 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 4,86268 Kč | 9 725,36 Kč | 
| 4 000 | 4,60192 Kč | 18 407,68 Kč | 
| 6 000 | 4,46823 Kč | 26 809,38 Kč | 
| 10 000 | 4,31727 Kč | 43 172,70 Kč | 
| 14 000 | 4,22750 Kč | 59 185,00 Kč | 
| 20 000 | 4,13993 Kč | 82 798,60 Kč | 
| 50 000 | 4,13519 Kč | 206 759,50 Kč | 
| Unit Price without VAT: | 16,23000 Kč | 
|---|---|
| Unit Price with VAT: | 19,63830 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic