
APL3015ZGCK-F01 | |
|---|---|
DigiKey Part Number | 754-2127-2-ND - Tape & Reel (TR) 754-2127-1-ND - Cut Tape (CT) 754-2127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APL3015ZGCK-F01 |
Description | LED GREEN CLEAR 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APL3015ZGCK-F01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.50mm W | |
Height (Max) | 1.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 7,11500 Kč | 71,15 Kč |
| 100 | 5,09410 Kč | 509,41 Kč |
| 500 | 4,18852 Kč | 2 094,26 Kč |
| 1 000 | 3,89004 Kč | 3 890,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,63639 Kč | 7 272,78 Kč |
| 4 000 | 3,42094 Kč | 13 683,76 Kč |
| 6 000 | 3,31036 Kč | 19 862,16 Kč |
| 10 000 | 3,18545 Kč | 31 854,50 Kč |
| 14 000 | 3,11113 Kč | 43 555,82 Kč |
| 20 000 | 3,03861 Kč | 60 772,20 Kč |
| 50 000 | 2,87852 Kč | 143 926,00 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |


