
APL3015CGCK-F01 | |
|---|---|
DigiKey Part Number | 754-1106-2-ND - Tape & Reel (TR) 754-1106-1-ND - Cut Tape (CT) 754-1106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APL3015CGCK-F01 |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APL3015CGCK-F01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 0.18mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.50mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,43100 Kč | 44,31 Kč |
| 100 | 3,12870 Kč | 312,87 Kč |
| 500 | 2,53404 Kč | 1 267,02 Kč |
| 1 000 | 2,33729 Kč | 2 337,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,16983 Kč | 4 339,66 Kč |
| 4 000 | 2,02720 Kč | 8 108,80 Kč |
| 6 000 | 1,95397 Kč | 11 723,82 Kč |
| 10 000 | 1,87113 Kč | 18 711,30 Kč |
| 14 000 | 1,82183 Kč | 25 505,62 Kč |
| 20 000 | 1,77371 Kč | 35 474,20 Kč |
| 50 000 | 1,66737 Kč | 83 368,50 Kč |
| 100 000 | 1,60114 Kč | 160 114,00 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |




