Yellow 590nm LED Indication - Discrete 1.85V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APHHS1005LSYCK/J3-PF

DigiKey Part Number
754-2125-2-ND - Tape & Reel (TR)
754-2125-1-ND - Cut Tape (CT)
754-2125-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APHHS1005LSYCK/J3-PF
Description
LED YELLOW CLEAR 2SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 1.85V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APHHS1005LSYCK/J3-PF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
0.80mm x 0.50mm
Voltage - Forward (Vf) (Typ)
1.85V
Current - Test
2mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
590nm
Features
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33 724
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
107,09700 Kč70,97 Kč
1005,08150 Kč508,15 Kč
5004,17818 Kč2 089,09 Kč
1 0003,88043 Kč3 880,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,62741 Kč7 254,82 Kč
4 0003,41249 Kč13 649,96 Kč
6 0003,30218 Kč19 813,08 Kč
10 0003,17759 Kč31 775,90 Kč
14 0003,10344 Kč43 448,16 Kč
20 0003,03110 Kč60 622,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč