Green 570nm LED Indication - Discrete 1.9V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APHD1608LCGCK

DigiKey Part Number
754-2031-2-ND - Tape & Reel (TR)
754-2031-1-ND - Cut Tape (CT)
754-2031-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APHD1608LCGCK
Description
LED GREEN CLEAR 1608 SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 1.9V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APHD1608LCGCK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
0.70mm Dia
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
2mA
Viewing Angle
100°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.75mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87 109
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,66200 Kč46,62 Kč
1003,29040 Kč329,04 Kč
5002,66842 Kč1 334,21 Kč
1 0002,46328 Kč2 463,28 Kč
2 0002,28826 Kč4 576,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,13943 Kč8 557,72 Kč
8 0002,01305 Kč16 104,40 Kč
12 0001,94819 Kč23 378,28 Kč
20 0001,87491 Kč37 498,20 Kč
28 0001,83131 Kč51 276,68 Kč
40 0001,78877 Kč71 550,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč