
APG0201CGC-TT | |
|---|---|
DigiKey Part Number | 754-APG0201CGC-TTTR-ND - Tape & Reel (TR) 754-APG0201CGC-TTCT-ND - Cut Tape (CT) 754-APG0201CGC-TTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APG0201CGC-TT |
Description | LED GREEN CLEAR 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 571nm LED Indication - Discrete 1.97V 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.65mm x 0.35mm | |
Voltage - Forward (Vf) (Typ) | 1.97V | |
Current - Test | 10mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 572nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.65mm L x 0.35mm W | |
Height (Max) | 0.25mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,17300 Kč | 61,73 Kč |
| 100 | 4,40120 Kč | 440,12 Kč |
| 500 | 3,60200 Kč | 1 801,00 Kč |
| 1 000 | 3,33868 Kč | 3 338,68 Kč |
| 2 000 | 3,11464 Kč | 6 229,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,92418 Kč | 11 696,72 Kč |
| 8 000 | 2,76255 Kč | 22 100,40 Kč |
| 12 000 | 2,67966 Kč | 32 155,92 Kč |
| 20 000 | 2,58606 Kč | 51 721,20 Kč |
| 28 000 | 2,53038 Kč | 70 850,64 Kč |
| 40 000 | 2,47607 Kč | 99 042,80 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |








