Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2.1V Green, 2V Yellow 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APFA2507Y2G2C-C2

DigiKey Part Number
754-APFA2507Y2G2C-C2TR-ND - Tape & Reel (TR)
754-APFA2507Y2G2C-C2CT-ND - Cut Tape (CT)
754-APFA2507Y2G2C-C2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APFA2507Y2G2C-C2
Description
LED GRN/YLW CLEAR 4SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2.1V Green, 2V Yellow 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.10mm x 0.70mm
Voltage - Forward (Vf) (Typ)
2.1V Green, 2V Yellow
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm Green, 590nm Yellow
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
2.50mm L x 1.10mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 043
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
1012,38900 Kč123,89 Kč
1009,08790 Kč908,79 Kč
5007,61136 Kč3 805,68 Kč
1 0007,12777 Kč7 127,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,50651 Kč19 519,53 Kč
6 0006,19042 Kč37 142,52 Kč
9 0006,02843 Kč54 255,87 Kč
15 0005,84563 Kč87 684,45 Kč
21 0005,73696 Kč120 476,16 Kč
30 0005,63103 Kč168 930,90 Kč
Manufacturers Standard Package
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč