
APFA2507R9Y2C | |
|---|---|
DigiKey Part Number | 754-APFA2507R9Y2CTR-ND - Tape & Reel (TR) 754-APFA2507R9Y2CCT-ND - Cut Tape (CT) 754-APFA2507R9Y2CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APFA2507R9Y2C |
Description | LED RED/YLW CLEAR 4SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red, Yellow 621nm Red, 590nm Yellow LED Indication - Discrete 2V Red, 2V Yellow 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.10mm x 0.70mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 2V Yellow | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm Red, 590nm Yellow | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 1.10mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 12,38900 Kč | 123,89 Kč |
| 100 | 9,08790 Kč | 908,79 Kč |
| 500 | 7,61136 Kč | 3 805,68 Kč |
| 1 000 | 7,12777 Kč | 7 127,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,50651 Kč | 19 519,53 Kč |
| 6 000 | 6,19042 Kč | 37 142,52 Kč |
| 9 000 | 6,02843 Kč | 54 255,87 Kč |
| 15 000 | 5,84563 Kč | 87 684,45 Kč |
| 21 000 | 5,73696 Kč | 120 476,16 Kč |
| 30 000 | 5,63103 Kč | 168 930,90 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |




