
APFA2507R3G3C-CC | |
|---|---|
DigiKey Part Number | 754-APFA2507R3G3C-CCTR-ND - Tape & Reel (TR) 754-APFA2507R3G3C-CCCT-ND - Cut Tape (CT) 754-APFA2507R3G3C-CCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APFA2507R3G3C-CC |
Description | LED GREEN/RED CLEAR 4SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Red 525nm Green, 625nm Red LED Indication - Discrete 3.3V Green, 2.2V Red 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.10mm x 0.70mm | |
Voltage - Forward (Vf) (Typ) | 3.3V Green, 2.2V Red | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm Green, 640nm Red | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 1.10mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 16,54600 Kč | 165,46 Kč |
| 100 | 12,28380 Kč | 1 228,38 Kč |
| 500 | 10,39066 Kč | 5 195,33 Kč |
| 1 000 | 9,77100 Kč | 9 771,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,97560 Kč | 26 926,80 Kč |
| 6 000 | 8,57128 Kč | 51 427,68 Kč |
| 9 000 | 8,36413 Kč | 75 277,17 Kč |
| 15 000 | 8,13048 Kč | 121 957,20 Kč |
| 21 000 | 7,99159 Kč | 167 823,39 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |

