
APFA2507B2Y2C | |
|---|---|
DigiKey Part Number | 754-APFA2507B2Y2CTR-ND - Tape & Reel (TR) 754-APFA2507B2Y2CCT-ND - Cut Tape (CT) 754-APFA2507B2Y2CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APFA2507B2Y2C |
Description | LED BLUE/YLW CLEAR 4SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue, Yellow 465nm Blue, 590nm Yellow LED Indication - Discrete 3.3V Blue, 2V Yellow 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.50mm x 0.70mm | |
Voltage - Forward (Vf) (Typ) | 3.3V Blue, 2V Yellow | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm Blue, 590nm Yellow | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 1.10mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 14,19500 Kč | 141,95 Kč |
| 100 | 10,46960 Kč | 1 046,96 Kč |
| 500 | 8,80908 Kč | 4 404,54 Kč |
| 1 000 | 8,26565 Kč | 8 265,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,56775 Kč | 22 703,25 Kč |
| 6 000 | 7,21274 Kč | 43 276,44 Kč |
| 9 000 | 7,03090 Kč | 63 278,10 Kč |
| 15 000 | 6,82571 Kč | 102 385,65 Kč |
| 21 000 | 6,70373 Kč | 140 778,33 Kč |
| 30 000 | 6,58484 Kč | 197 545,20 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |

