Blue, Red 465nm Blue, 630nm Red LED Indication - Discrete 3.3V Blue, 1.95V Red 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APFA2507B2R2C

DigiKey Part Number
754-APFA2507B2R2CTR-ND - Tape & Reel (TR)
754-APFA2507B2R2CCT-ND - Cut Tape (CT)
754-APFA2507B2R2CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APFA2507B2R2C
Description
LED BLUE/RED CLEAR 4SMD R/A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Blue, Red 465nm Blue, 630nm Red LED Indication - Discrete 3.3V Blue, 1.95V Red 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.10mm x 0.70mm
Voltage - Forward (Vf) (Typ)
3.3V Blue, 1.95V Red
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
460nm Blue, 645nm Red
Features
-
Grade
-
Qualification
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
2.50mm L x 1.10mm W
Height (Max)
0.85mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 956
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,37000 Kč20,37 Kč
1014,19500 Kč141,95 Kč
10010,46960 Kč1 046,96 Kč
5008,80908 Kč4 404,54 Kč
1 0008,26565 Kč8 265,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,56775 Kč22 703,25 Kč
6 0007,21274 Kč43 276,44 Kč
9 0007,03090 Kč63 278,10 Kč
15 0006,82571 Kč102 385,65 Kč
21 0006,70373 Kč140 778,33 Kč
30 0006,58484 Kč197 545,20 Kč
Manufacturers Standard Package
Unit Price without VAT:20,37000 Kč
Unit Price with VAT:24,64770 Kč