
APF3236LSEEZGKQBKC | |
|---|---|
DigiKey Part Number | 754-1969-2-ND - Tape & Reel (TR) 754-1969-1-ND - Cut Tape (CT) 754-1969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APF3236LSEEZGKQBKC |
Description | LED RGB CLEAR 6SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 2.1V Red, 3.1V Green, 3.1V Blue 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APF3236LSEEZGKQBKC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 3.60mm x 1.90mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 3.1V Green, 3.1V Blue | |
Current - Test | 2mA Red, 2mA Green, 2mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm Red, 515nm Green, 460nm Blue | |
Features | - | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.60mm L x 3.20mm W | |
Height (Max) | 1.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 13,46000 Kč | 134,60 Kč |
| 100 | 9,91110 Kč | 991,11 Kč |
| 500 | 8,32528 Kč | 4 162,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,80538 Kč | 7 805,38 Kč |
| 2 000 | 7,36442 Kč | 14 728,84 Kč |
| 3 000 | 7,13820 Kč | 21 414,60 Kč |
| 5 000 | 6,88264 Kč | 34 413,20 Kč |
| 7 000 | 6,73064 Kč | 47 114,48 Kč |
| 10 000 | 6,58237 Kč | 65 823,70 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |





