


APED3528VBC/D | |
|---|---|
DigiKey Part Number | 754-APED3528VBC/DTR-ND - Tape & Reel (TR) 754-APED3528VBC/DCT-ND - Cut Tape (CT) 754-APED3528VBC/DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APED3528VBC/D |
Description | LED BLUE CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APED3528VBC/D Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 40° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 465nm |
Lens Color Colorless | Package / Case 1411 (3528 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.50mm L x 2.80mm W |
Lens Style Round with Domed Top | Height (Max) 3.20mm |
Lens Size 2.60mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,40700 Kč | 94,07 Kč |
| 100 | 6,81180 Kč | 681,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,65350 Kč | 2 826,75 Kč |
| 1 000 | 5,27260 Kč | 5 272,60 Kč |
| 1 500 | 5,07717 Kč | 7 615,75 Kč |
| 2 500 | 4,85591 Kč | 12 139,77 Kč |
| 3 500 | 4,72419 Kč | 16 534,67 Kč |
| 5 000 | 4,59558 Kč | 22 977,90 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

