APD3224SEC/J4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APD3224SEC/J4

DigiKey Part Number
754-APD3224SEC/J4TR-ND - Tape & Reel (TR)
754-APD3224SEC/J4CT-ND - Cut Tape (CT)
754-APD3224SEC/J4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APD3224SEC/J4
Description
3.2X2.4MM ORANGE SMD LED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2.2V 1209 (3224 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.40mm x 2.10mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
20°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
611nm
Features
-
Grade
-
Qualification
-
Package / Case
1209 (3224 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 2.40mm W
Height (Max)
1.30mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 913
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,10000 Kč18,10 Kč
1012,58800 Kč125,88 Kč
1009,24100 Kč924,10 Kč
5007,74388 Kč3 871,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5007,00123 Kč10 501,84 Kč
3 0006,62296 Kč19 868,88 Kč
4 5006,42895 Kč28 930,28 Kč
7 5006,20992 Kč46 574,40 Kč
10 5006,07966 Kč63 836,43 Kč
15 0005,95262 Kč89 289,30 Kč
Manufacturers Standard Package
Unit Price without VAT:18,10000 Kč
Unit Price with VAT:21,90100 Kč