
APA3010SYCK-GX | |
|---|---|
DigiKey Part Number | 754-1585-2-ND - Tape & Reel (TR) 754-1585-1-ND - Cut Tape (CT) 754-1585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA3010SYCK-GX |
Description | LED YELLOW CLEAR SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APA3010SYCK-GX Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 590nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.00mm W |
Lens Style Rectangle with Domed Top | Height (Max) 1.00mm |
Lens Size 2.00mm x 1.00mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,09500 Kč | 40,95 Kč |
| 100 | 2,88510 Kč | 288,51 Kč |
| 500 | 2,33162 Kč | 1 165,81 Kč |
| 1 000 | 2,14810 Kč | 2 148,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,99166 Kč | 3 983,32 Kč |
| 4 000 | 1,85864 Kč | 7 434,56 Kč |
| 6 000 | 1,79029 Kč | 10 741,74 Kč |
| 10 000 | 1,71298 Kč | 17 129,80 Kč |
| 14 000 | 1,66693 Kč | 23 337,02 Kč |
| 20 000 | 1,62200 Kč | 32 440,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |









