


APA3010SGC | |
---|---|
DigiKey Part Number | 754-1071-2-ND - Tape & Reel (TR) 754-1071-1-ND - Cut Tape (CT) 754-1071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA3010SGC |
Description | LED GREEN CLEAR SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 2.2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APA3010SGC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,04000 Kč | 6,04 Kč |
10 | 4,18700 Kč | 41,87 Kč |
100 | 2,95160 Kč | 295,16 Kč |
500 | 2,38670 Kč | 1 193,35 Kč |
1 000 | 2,19986 Kč | 2 199,86 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 2,04061 Kč | 4 081,22 Kč |
4 000 | 1,90517 Kč | 7 620,68 Kč |
6 000 | 1,83554 Kč | 11 013,24 Kč |
10 000 | 1,75682 Kč | 17 568,20 Kč |
14 000 | 1,70996 Kč | 23 939,44 Kč |
20 000 | 1,66421 Kč | 33 284,20 Kč |
50 000 | 1,56312 Kč | 78 156,00 Kč |
100 000 | 1,50015 Kč | 150 015,00 Kč |
Unit Price without VAT: | 6,04000 Kč |
---|---|
Unit Price with VAT: | 7,30840 Kč |