


| APA3010SF4C | |
|---|---|
| DigiKey Part Number | 754-1070-2-ND - Tape & Reel (TR) 754-1070-1-ND - Cut Tape (CT) 754-1070-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | APA3010SF4C | 
| Description | EMITTER IR 880NM 50MA SMD | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Infrared (IR) Emitter 880nm 1.3V 50mA 0.4mW/sr @ 20mA 120° 2-SMD, No Lead | 
| Datasheet | Datasheet | 
| EDA/CAD Models | APA3010SF4C Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Kingbright | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Infrared (IR) | |
| Current - DC Forward (If) (Max) | 50mA | |
| Radiant Intensity (Ie) Min @ If | 0.4mW/sr @ 20mA | |
| Wavelength | 880nm | |
| Voltage - Forward (Vf) (Typ) | 1.3V | |
| Viewing Angle | 120° | |
| Orientation | Side View | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount, Right Angle | |
| Package / Case | 2-SMD, No Lead | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 16,02000 Kč | 16,02 Kč | 
| 10 | 11,13100 Kč | 111,31 Kč | 
| 100 | 8,13100 Kč | 813,10 Kč | 
| 500 | 6,78942 Kč | 3 394,71 Kč | 
| 1 000 | 6,34874 Kč | 6 348,74 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 5,97465 Kč | 11 949,30 Kč | 
| 4 000 | 5,65736 Kč | 22 629,44 Kč | 
| 6 000 | 5,49462 Kč | 32 967,72 Kč | 
| 10 000 | 5,31096 Kč | 53 109,60 Kč | 
| 14 000 | 5,20174 Kč | 72 824,36 Kč | 
| 20 000 | 5,09518 Kč | 101 903,60 Kč | 
| Unit Price without VAT: | 16,02000 Kč | 
|---|---|
| Unit Price with VAT: | 19,38420 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic