


APA3010SF4C | |
|---|---|
DigiKey Part Number | 754-1070-2-ND - Tape & Reel (TR) 754-1070-1-ND - Cut Tape (CT) 754-1070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA3010SF4C |
Description | EMITTER IR 880NM 50MA SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.3V 50mA 0.4mW/sr @ 20mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APA3010SF4C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 0.4mW/sr @ 20mA | |
Wavelength | 880nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 120° | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 11,23400 Kč | 112,34 Kč |
| 100 | 8,20600 Kč | 820,60 Kč |
| 500 | 6,85206 Kč | 3 426,03 Kč |
| 1 000 | 6,40733 Kč | 6 407,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,02979 Kč | 12 059,58 Kč |
| 4 000 | 5,70957 Kč | 22 838,28 Kč |
| 6 000 | 5,54533 Kč | 33 271,98 Kč |
| 10 000 | 5,35997 Kč | 53 599,70 Kč |
| 14 000 | 5,24974 Kč | 73 496,36 Kč |
| 20 000 | 5,14220 Kč | 102 844,00 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |

