
APA2107SURCK | |
|---|---|
DigiKey Part Number | 754-2099-2-ND - Tape & Reel (TR) 754-2099-1-ND - Cut Tape (CT) 754-2099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA2107SURCK |
Description | LED RED CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APA2107SURCK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.70mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.10mm L x 1.00mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,22100 Kč | 42,21 Kč |
| 100 | 2,97540 Kč | 297,54 Kč |
| 500 | 2,40596 Kč | 1 202,98 Kč |
| 1 000 | 2,21760 Kč | 2 217,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,05707 Kč | 4 114,14 Kč |
| 4 000 | 1,92053 Kč | 7 682,12 Kč |
| 6 000 | 1,85034 Kč | 11 102,04 Kč |
| 10 000 | 1,77099 Kč | 17 709,90 Kč |
| 14 000 | 1,72376 Kč | 24 132,64 Kč |
| 20 000 | 1,67764 Kč | 33 552,80 Kč |
| 50 000 | 1,57573 Kč | 78 786,50 Kč |
| 100 000 | 1,51225 Kč | 151 225,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |


